CAD | USD

MC-306 Series
MC-306 Series
MC-306 Series Side
MC-306 Series Top
MC-306 100.0000K-P5:ROHS
Digi-Key Part Number
MC-306100.0000K-P5:ROHS-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
MC-306 100.0000K-P5:ROHS
Supplier
Description
CRYSTAL 100.0000KHZ 11PF SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±100ppm Crystal 11pF 4-SOJ, 5.50mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±100ppm
Load Capacitance
11pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.50mm pitch
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Frequency
100 kHz
ESR (Equivalent Series Resistance)
12 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
MC-306 100.0000K-P5 ROHS
MC-306 100.0000K-P5: ROHS
MC-306 100.0000K-P5: ROHS-ND
MC-306 100.0000K-P5:ROHS-ND
MC-306100.0000K-P5:ROHS
Q14MC30610034
Standard Package3,000