CAD | USD

MA-505,506 Series
MA-505,506 Series
MA-505,506 Series Side
MA-505,506 Series Top
MA-506 38.0000M-C0:ROHS
Digi-Key Part Number
MA-50638.0000M-C0:ROHS-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
MA-506 38.0000M-C0:ROHS
Supplier
Description
CRYSTAL 38.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±50ppm Crystal 18pF 4-SOJ, 3.30mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 3.30mm pitch
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.181" (4.60mm)
Frequency
38 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
MA-506 38.0000M-C0 ROHS
MA-506 38.0000M-C0:ROHS-ND
MA-506 38.0000M-C0ROHS
MA-50638.0000M-C0:ROHS
MA-50638.0000M-C0ROHS
Standard Package1,000