CAD | USD

Obsolete item.
MA-505,506 Series
MA-505,506 Series
MA-505,506 Series Side
MA-505,506 Series Top
MA-506 16.0000M-I0:ROHS
Digi-Key Part Number
MA-50616.0000M-I0:ROHS-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
MA-506 16.0000M-I0:ROHS
Supplier
Description
CRYSTAL 16.0000MHZ 33PF SMD
Detailed Description
±50ppm Crystal 33pF 4-SOJ, 3.30mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
33pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 3.30mm pitch
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.181" (4.60mm)
Frequency
16 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
MA-506 16.0000M-I0 ROHS
MA-506 16.0000M-I0: ROHS
MA-506 16.0000M-I0: ROHS-ND
MA-506 16.0000M-I0:ROHS-ND
MA-50616.0000M-I0:ROHS
Q22MA50610321
Standard Package1,000