CAD | USD

Obsolete item.
MA-505,506 Series
MA-505,506 Series
MA-505,506 Series Side
MA-505,506 Series Top

MA-505 36.0000M-C0

Digi-Key Part Number
SE2548TR-ND - Tape & Reel (TR)
SE2548CT-ND - Cut Tape (CT)
SE2548DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
MA-505 36.0000M-C0
Supplier
Description
CRYSTAL 36.0000MHZ 18PF SMD
Detailed Description
36 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 3.30mm pitch
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.181" (4.60mm)
Frequency
36 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
MA-505 36.000M-C0
MA-505-36.000M-C0
MA-505-36.000M-C2
SE2548TR
Standard Package1,000