CAD | USD

MA-505,506 Series
MA-505,506 Series
MA-505,506 Series Side
MA-505,506 Series Top
MA-505 26.5000M-C:ROHS
Digi-Key Part Number
MA-50526.5000M-C:ROHS-ND
Manufacturer
EPSON
Manufacturer Product Number
MA-505 26.5000M-C:ROHS
Supplier
Description
CRYSTAL 26.5000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±50ppm Crystal 18pF 4-SOJ, 3.30mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 3.30mm pitch
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.181" (4.60mm)
Frequency
26.5 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
825863
MA-505 26.5000M-C ROHS
MA-505 26.5000M-C:ROHS-ND
MA-505 26.5000M-CROHS
MA-50526.5000M-C:ROHS
MA-50526.5000M-CROHS
Q22MA5051051201
Q3171600G
Standard Package250