CAD | USD

MA-406 Series
MA-406 Series
MA-406 Series
MA-406 Series Top
MA-406 4.9152M50X-D3:ROHS
Digi-Key Part Number
MA-4064.9152M50X-D3:ROHS-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
MA-406 4.9152M50X-D3:ROHS
Supplier
Description
CRYSTAL 4.9152MHZ 22PF SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±50ppm Crystal 22pF 4-SOJ, 9.60mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
22pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.60mm pitch
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.146" (3.70mm)
Frequency
4.9152 MHz
ESR (Equivalent Series Resistance)
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
250$1.77248$443.12
Additional Resources
AttributeDescription
Other Names
MA-406 4.9152M50X-D3 ROHS
MA-406 4.9152M50X-D3: ROHS
MA-406 4.9152M50X-D3: ROHS-ND
MA-406 4.9152M50X-D3:ROHS-ND
MA-4064.9152M50X-D3:ROHS
Q22MA40611700
Standard Package250