CAD | USD

Obsolete item.
MA-406 Series
MA-406 Series
MA-406 Series
MA-406 Series Top

MA-406 16.0000M-CB:ROHS

Digi-Key Part Number
MA-40616.0000M-CB:ROHS-ND
Manufacturer
EPSON
Manufacturer Product Number
MA-406 16.0000M-CB:ROHS
Supplier
Description
CRYSTAL 16.0000MHZ 18PF SMD
Detailed Description
16MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Obsolete
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.60mm pitch
Size / Dimension
0.461"" L x 0.157"" W (11.70mm x 4.00mm)
Height - Seated (Max)
0.146"" (3.70mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other Names
MA-406 16.0000M-CB ROHS
MA-406 16.0000M-CB:ROHS-ND
MA-406 16.0000M-CBROHS
MA-40616.0000M-CB:ROHS
MA-40616.0000M-CBROHS
Standard Package250