CAD | USD

Obsolete item.
MA-406 Series
MA-406 Series
MA-406 Series
MA-406 Series Top
MA-406 11.0592M-B0:ROHS
Digi-Key Part Number
MA-40611.0592M-B0:ROHS-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
MA-406 11.0592M-B0:ROHS
Supplier
Description
CRYSTAL 11.0592MHZ 16PF SMD
Detailed Description
±50ppm Crystal 16pF 4-SOJ, 9.60mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.60mm pitch
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.146" (3.70mm)
Frequency
11.0592 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
MA-406 11.0592M-B0 ROHS
MA-406 11.0592M-B0: ROHS
MA-406 11.0592M-B0: ROHS-ND
MA-406 11.0592M-B0:ROHS-ND
MA-40611.0592M-B0:ROHS
Q22MA40610247
Standard Package1,000