CAD | USD

Obsolete item.
FC-13x, FC-135(R) Series
FC-13A 32.7680KA-A3
Digi-Key Part Number
SER3793TR-ND - Tape & Reel (TR)
SER3793CT-ND - Cut Tape (CT)
SER3793DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FC-13A 32.7680KA-A3
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Detailed Description
32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126"" L x 0.059"" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035"" (0.90mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
FC-13A 32.7680KA-A3-ND
NB10-028807
Q5502364
SER3793TR
T1277433
Standard Package250