CAD | USD

FC-13x, FC-135(R) Series
FC-13x, FC-135(R) Series
FC-135 Bottom
FC-135 Side
FC-135 32.768KA-AG0
Digi-Key Product Number
SER4089TR-ND
SER4089CT-ND
SER4089DKR-ND
ManufacturerEPSON
Manufacturer Product NumberFC-135 32.768KA-AG0
DescriptionCRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time26 Weeks
Detailed Description32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
EPSON
SeriesFC-135
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126"" L x 0.059"" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035"" (0.90mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.54100$5.41
50$0.48660$24.33
100$0.43250$43.25
500$0.41086$205.43
Additional Resources
AttributeDescription
Other Names
827211
FC-135 32.7680KA-AG0
FC-135 32.768KA-AG0-ND
FC-13532.768KA-AG0
Q7393838
SER4089TR
Standard Package1,000