CAD | USD

Obsolete item.
FA-365 Series
FA-365 18.4320MB-W0
Digi-Key Part Number
FA-36518.4320MB-W0-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
FA-365 18.4320MB-W0
Supplier
Description
CRYSTAL 18.4320MHZ 12PF SMD
Detailed Description
±50ppm Crystal 12pF 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Frequency
18.432 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
FA-365 18.4320MB-W0-ND
FA-36518.4320MB-W0
Standard Package1,000