CAD | USD

4-SMD

FA-238V 12.0000MB50X-C0

Digi-Key Part Number
SER4266TR-ND - Tape & Reel (TR)
SER4266CT-ND - Cut Tape (CT)
SER4266DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FA-238V 12.0000MB50X-C0
Supplier
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
12MHz ±50ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028"" (0.70mm)
Frequency
12MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement

1,037 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
830968
FA-238V 12.0000MB50X-C0-ND
FA-238V12.0000MB50X-C0
Q22FA23V00282
Q22FA23V0028214
SER4266TR
Standard Package1,000