FA-128 27.1200MF10Z-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.16440
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.16440
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.37146
Datasheet
27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.1200MF10Z-K0

DigiKey Part Number
FA-12827.1200MF10Z-K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 27.1200MF10Z-K0
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 27.1200MF10Z-K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 27.1200MF10Z-KEPSON0FA-12827.1200MF10Z-K-ND$1.16440Parametric Equivalent
FA-128 27.1200MF10Z-K3EPSON0FA-12827.1200MF10Z-K3-ND$1.16440Parametric Equivalent
FA-128 27.1200MF10Z-K5EPSON0114-FA-12827.1200MF10Z-K5TR-ND$0.37146Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39718$397.18
Manufacturers Standard Package