CAD | USD

B88069X4190T103

B88069X4190T103

Digi-Key Part Number
495-5917-2-ND - Tape & Reel (TR)
495-5917-1-ND - Cut Tape (CT)
495-5917-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B88069X4190T103
Supplier
Description
GDT 300V 2.5KA 2 POLE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Gas Discharge Tube 300 V 2500A (2.5kA) ±15% 2 Pole User Defined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±15%
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Number of Poles
2
Voltage - DC Spark Over (Nom)
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.50994$509.94
Additional Resources
AttributeDescription
Other Names
495-5917-2
B88069X4190T103-ND
ES 300XN
ES300XN
Standard Package1,000