cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84299K62C

Digi-Key Part Number
B84299K62C-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B84299K62C
Supplier
Description
LINE FILTER 250VAC 4A CHASS MNT
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 4 A 250VAC 50/60Hz Single Stage Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
ENEC
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesB84299K62C-NDR
Standard Package1