
B84143Q1600S080 | ||
---|---|---|
Digi-Key Part Number | B84143Q1600S080-ND | |
Manufacturer | ||
Manufacturer Product Number | B84143Q1600S080 | |
Description | FILTER POWER LINE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | Cover | |
For Use With/Related Products | B84142, B84143 |
Resource Type | Link |
---|---|
Datasheets | B84143BxS02 Series |
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 04/Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | B84143Q1600S 80 B84143Q1600S80 B84143Q1600S80-ND |
Standard Package | 1 |