CAD | USD

cms-photo-not-available

B84143B25R112

Digi-Key Part Number
B84143B25R112-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B84143B25R112
Supplier
Description
LINE FILTER 520/300VAC 25A CHASS
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 520V, 300VAC 50/60Hz Two Stage Terminal Block, Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V, 300V
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Wire Leads
Inductance
-
Current
25 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesB84143B25R112-NDR
Standard Package1