B84143 (10A,20A,35A) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143A0035R166

Digi-Key Part Number
495-75259-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B84143A0035R166
Supplier
Description
LINE FILTER 35A CHASSIS MOUNT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 35 A -AC 50/60Hz Single Stage Terminal Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Voltage - Rated AC (Phase to Phase)
300 V
Current
35 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$152.61000$152.61
10$147.68800$1,476.88
25$142.76440$3,569.11
50$137.84180$6,892.09
100$132.91870$13,291.87
250$130.94952$32,737.38
Additional Resources
AttributeDescription
Other Names
495-75259
B84143A 35R166
B84143A 35R166
B84143A35R166
B84143A35R166-ND
Standard Package6