B82722J2102N020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722J2102N020

Digi-Key Part Number
B82722J2102N020-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82722J2102N020
Supplier
Description
CMC 15MH 1A 2LN TH
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 540mOhm (Typ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
540mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.917" L x 0.634" W (23.30mm x 16.10mm)
Height (Max)
1.000" (25.40mm)
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Tray
QtyUnit PriceExt Price
540$2.40780$1,300.21
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
B82722J2102N 20
B82722J2102N20
Standard Package540