B82722A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722A2501N022

Digi-Key Part Number
B82722A2501N022-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82722A2501N022
Supplier
Description
CMC 47MH 500MA 2LN TH
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.5Ohm (Typ)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.894" L x 0.878" W (22.70mm x 22.30mm)
Height (Max)
0.524" (13.30mm)
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Tray
QtyUnit PriceExt Price
600$2.40780$1,444.68
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
B82722A2501N22-ND
B82722A2501N 22
B82722A2501N22
Standard Package600