cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559X0004

Digi-Key Part Number
495-B82559X0004-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82559X0004
Supplier
Description
ERU19 INDUCTOR KIT
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Fixed Kit 20 Pieces (10 Values - 2 Each) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
20 Pieces (10 Values - 2 Each)
Inductance Range
1µH ~ 30µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
AEC-Q200
Shielding
Shielded
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$159.43000$159.43
10$148.50500$1,485.05
Additional Resources
AttributeDescription
Other Names495-B82559X0004
Standard Package1
Kit Contents
Part No.Description
B82559A0203A019FIXED IND 20UH 14.75 MOHM SMD
B82559A7103A019FIXED IND 10UH 9.55 MOHM SMD
B82559A5472A019FIXED IND 4.7UH 2.7 MOHM SMD
B82559A5332A019FIXED IND 3.3UH 2.7 MOHM SMD
B82559A6682A019FIXED IND 6.8UH 8.25 MOHM SMD