SIMID 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIMID 0603
B82496C Series End
B82496C Series Top

B82496C3229Z000

Digi-Key Part Number
495-77047-2-ND - Tape & Reel (TR)
495-77047-1-ND - Cut Tape (CT)
495-77047-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82496C3229Z000
Supplier
Description
FIXED IND 2.2NH 1.5A 35 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2.2 nH Unshielded Wirewound Inductor 1.5 A 35mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
2.2 nH
Tolerance
±0.2nH
Current Rating (Amps)
1.5 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.32498$1,299.92
8,000$0.31482$2,518.56
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.71100$7.11
25$0.66000$16.50
50$0.55860$27.93
100$0.50780$50.78
250$0.47732$119.33
500$0.42652$213.26
1,000$0.34529$345.29
Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.71100$7.11
25$0.66000$16.50
50$0.55860$27.93
100$0.50780$50.78
250$0.47732$119.33
500$0.42652$213.26
1,000$0.34529$345.29
Additional Resources
AttributeDescription
Other Names
495-77047-6
B82496C3229Z
495-77047-1
495-77047-2
B82496C3229Z-ND
B82496C3229Z000-ND
Standard Package4,000