B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82477G
B82477 Series Side
B82477 Series Footprint

B82477G2682M000

Digi-Key Part Number
B82477G2682M000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477G2682M000
Supplier
Description
FIXED IND 6.8UH 4.4A 22 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
6.8 µH Shielded Wirewound Inductor 4.4 A 22mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
4.4 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
600$1.27415$764.49
Additional Resources
AttributeDescription
Other Names
B82477G2682M-ND
B82477G2682M
Standard Package600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR1260-6R8YBourns Inc.14SRR1260-6R8YCT-ND$1.88000Similar