B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82477G
B82477 Series Footprint
B82477 Series Side

B82477G2132M000

Digi-Key Part Number
B82477G2132M000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477G2132M000
Supplier
Description
FIXED IND 1.3UH 8.7A 10 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1.3 µH Shielded Wirewound Inductor 8.7 A 10mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1.3 µH
Tolerance
±20%
Current Rating (Amps)
8.7 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
600$1.27415$764.49
Additional Resources
AttributeDescription
Other Names
B82477G2132M
B82477G2132M-ND
Standard Package600