
B82462A4223K000 | |
|---|---|
DigiKey Part Number | 495-2662-2-ND - Tape & Reel (TR) 495-2662-1-ND - Cut Tape (CT) 495-2662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4223K000 |
Description | FIXED IND 22UH 800MA 260MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 800 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.28A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.45900 | $14.59 |
| 100 | $1.19950 | $119.95 |
| 1,000 | $1.03070 | $1,030.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80490 | $2,012.25 |
| 5,000 | $0.77498 | $3,874.90 |

