B82462A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82462A SERIES
B82462A4 Series Side
B82462A4 Series Footprint

B82462A4105K000

Digi-Key Part Number
495-75331-2-ND - Tape & Reel (TR)
495-75331-1-ND - Cut Tape (CT)
495-75331-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82462A4105K000
Supplier
Description
FIXED IND 1MH 110MA 13 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1 mH Unshielded Wirewound Inductor 110 mA 13Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
110 mA
Current - Saturation (Isat)
180mA
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.01151$2,528.77
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.28000$2.28
10$2.12100$21.21
25$1.95800$48.95
50$1.63160$81.58
100$1.53360$153.36
250$1.37044$342.61
500$1.17466$587.33
1,000$1.04415$1,044.15
Digi-Reel®
QtyUnit PriceExt Price
1$2.28000$2.28
10$2.12100$21.21
25$1.95800$48.95
50$1.63160$81.58
100$1.53360$153.36
250$1.37044$342.61
500$1.17466$587.33
1,000$1.04415$1,044.15
Additional Resources
AttributeDescription
Other Names
495-75331-6
B82462A4105K
495-75331-1
495-75331-2
B82462A4105K-ND
Standard Package2,500