Similar

B82432A1474J000 | |
|---|---|
DigiKey Part Number | B82432A1474J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82432A1474J000 |
Description | FIXED IND 470UH 75MA 17.5OHM SMD |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 75 mA 17.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.5Ohm Max | |
Q @ Freq | 35 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |


