B78148S1103K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78148S1472K000

Digi-Key Part Number
B78148S1472K000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B78148S1472K000
Supplier
Description
FIXED IND 4.7UH 820MA 340MOHM TH
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
4.7 µH Unshielded Wirewound Inductor 820 mA 340mOhm Max Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
820 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
60 @ 7.96MHz
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.21314$1,278.84
Additional Resources
AttributeDescription
Other Names
B78148S1472K-ND
B78148S1472K
Standard Package2,000