cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T1332K9

Digi-Key Part Number
B78108T1332K9-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B78108T1332K9
Supplier
Description
FIXED IND 3.3UH 420MA 500MOHM TH
Detailed Description
3.3 µH Unshielded Wirewound Inductor 420 mA 500mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
420 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
40 @ 7.96MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package5,000