0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
CT Series_0402 Top
CT Series_0402 Side

B72590T7151V60

Digi-Key Part Number
B72590T7151V60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72590T7151V60
Description
VARISTOR 175V 0402
Detailed Description
175 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
148.75 V
Varistor Voltage (Typ)
175 V
Varistor Voltage (Max)
201.25 V
Energy
-
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000