CAD | USD

cms-photo-not-available

B72590D0480A060

Digi-Key Part Number
B72590D0480A060-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72590D0480A060
Supplier
Description
VARISTOR
Detailed Description
Varistor Circuit - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Energy
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
B72590D 480A 60
B72590D480A60
B72590D480A60-ND
CDS2C48GTA
CDS2C48GTA-ND
Standard Package10,000