B72527G3350K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72587G3200K000

Digi-Key Part Number
B72587G3200K000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72587G3200K000
Supplier
Description
VARISTOR 33V 800A RADIAL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
58V
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
B72587G3200K
B72587G3200K-ND
Standard Package2,000