CN2220(K,S)(30G,14BAUTOG,30BAUTOG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V0500K062

Digi-Key Part Number
B72540V0500K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V0500K062
Description
VARISTOR 82V 800A 2220
Detailed Description
82 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
800 A
Energy
5.6J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
B72540V500K62
B72540V 500K 62
CN2220K50G
CN2220K50G-ND
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B72660M0500K072EPCOS - TDK Electronics2495-75324-1-ND$1.62000Similar
B72540T0500K062EPCOS - TDK Electronics308495-7484-1-ND$2.44000Direct