B72530, CN1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530V0140K062

Digi-Key Part Number
B72530V0140K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72530V0140K062
Description
VARISTOR 22V 400A 1210
Detailed Description
22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
400 A
Energy
1.5J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
CN1210K14G-ND
CN1210K14G
B72530V 140K 62
B72530V140K62
Standard Package3,000