cms-photo-not-available

B72527G3200K033

Digi-Key Part Number
B72527G3200K033-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72527G3200K033
Supplier
Description
VARISTOR 33V 200A RADIAL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
54V
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
B72527G3200K 33
B72527G3200K33
B72527G3200K33-ND
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B72207S0200K111EPCOS - TDK Electronics1,303495-6564-1-ND$0.63000Similar