(CT,CN)1206(K,L,M)xxG, CN1206S14BAUTOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520V0350K062

Digi-Key Part Number
B72520V0350K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72520V0350K062
Description
VARISTOR 56V 100A 1206
Detailed Description
56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
100 A
Energy
0.40J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
B72520V 350K 62
B72520V350K62
CN1206K35G-ND
CN1206K35G
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B72520T0350K062EPCOS - TDK Electronics182,454495-7465-1-ND$0.90000Direct