1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520T1140S262

Digi-Key Part Number
B72520T1140S262-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72520T1140S262
Description
VARISTOR 22V 200A 1206
Detailed Description
22 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
27 V
Current - Surge
200 A
Energy
0.60J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Standard Package3,000