CAD | USD

SIMID 0603
SIMID 0603
B72_0603 Series Side 1
B72_0603 Series Side 2

B72500D0150A060

Digi-Key Part Number
495-3412-2-ND - Tape & Reel (TR)
495-3412-1-ND - Cut Tape (CT)
495-3412-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72500D0150A060
Supplier
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum DC Volts
15 V
Varistor Voltage (Min)
22 V
Current - Surge
30 A
Capacitance @ Frequency
160 pF @ 1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.39800$3.98
25$0.30960$7.74
100$0.23450$23.45
250$0.16588$41.47
500$0.13268$66.34
1,000$0.10173$101.73
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08846$353.84
8,000$0.07961$636.88
12,000$0.07077$849.24
28,000$0.06634$1,857.52
100,000$0.05883$5,883.00