CAD | USD

Obsolete item.
cms-photo-not-available

B69967N2047A760

Digi-Key Part Number
B69967N2047A760-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B69967N2047A760
Supplier
Description
RF DUPLEXER 1.95GHZ/2.14GHZ
Detailed Description
RF Diplexor pval (183) 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Duplexer
Frequency Bands (Low / High)
1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz
Low Band Attenuation (min / max dB)
20.00dB / 50.00dB
High Band Attenuation (min / max dB)
23.00dB / 40.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesB69967N2047A760MR
Standard Package3,000