B65803N0063A048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65803N0063A048

Digi-Key Part Number
B65803N0063A048-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B65803N0063A048
Supplier
Description
FERRITE CORE RM 63NH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width - Diameter 0.207" (5.25mm) Height
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 4
Material
N48
Diameter
-
Inductance Factor (Al)
63 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
96
Core Factor (ΣI/A) mm<sup>-1</sup>
1.9
Effective Length (le) mm
21
Effective Area (Ae) mm²
11
Effective Magnetic Volume (Ve) mm³
231
Finish
Uncoated
Height
0.207" (5.25mm)
Length
0.433" (11.00mm)
Width
0.181" (4.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.90.9630
All prices are in CAD
Box
QtyUnit PriceExt Price
2,400$1.96058$4,705.39
Additional Resources
AttributeDescription
Other Names
B65803N 63A 48
B65803N63A48
B65803N63A48-ND
Standard Package600