B598xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59872C0120A051

Digi-Key Part Number
495-77691-2-ND - Tape & Reel (TR)
495-77691-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B59872C0120A051
Supplier
Description
PTC RESET FUSE 265V 80MA RADIAL
Detailed Description
Ceramic PTC Resettable Fuse 265V 80 mA Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Max
1 A
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
160 mA
Resistance - 25°C (Typ)
35 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.95746$957.46
2,000$0.90792$1,815.84
3,000$0.89142$2,674.26
5,000$0.87821$4,391.05
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.12000$2.12
5$2.04600$10.23
10$1.91500$19.15
50$1.58480$79.24
100$1.32060$132.06
250$1.28760$321.90
500$1.08952$544.76
Additional Resources
AttributeDescription
Other Names
B59872C0120A051-ND
B59872C120A51-ND
B59872C 120A 51
B59872C120A51
495-77691-2
495-77691-1
Standard Package1,000