CAD | USD

B59102R0050A010

B59102R0270A010

Digi-Key Part Number
B59102R0270A010-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B59102R0270A010
Supplier
Description
THERMISTOR PTC 1.3K OHM 50% RECT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
PTC Thermistor Rectangular Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tray
Part Status
Active
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Rectangular Disc
Supplier Device Package
Rectangular Disc
Resistance @ 25°C
1.3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Tray
QtyUnit PriceExt Price
1,800$0.79444$1,429.99
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
B59102R 270A 10
B59102R270A10
B59102R270A10-ND
Standard Package900