B59100M1070A070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59100M1145A070

Digi-Key Part Number
495-76339-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B59100M1145A070
Supplier
Description
THERMISTOR PTC 100 OHM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 160°C
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$7.33000$7.33
5$6.47600$32.38
10$5.72100$57.21
25$4.64080$116.02
50$4.10140$205.07
100$3.99350$399.35
500$3.34588$1,672.94
1,000$3.13003$3,130.03
5,000$2.91416$14,570.80
Additional Resources
AttributeDescription
Other Names
B59100M1145A070-NDR
B59100M1145A070-TEFLON-WHITE/BLACK-NDL
Q9353585I
B59100M1145A70-ND
B59100M1145A070-TEFLON-WHITE/BLACK
495-76339
B59100M1145A070-ND
Q1736934
B59100M1145A70Z15
B59100M1145A70
B59100M1145A 70
B59100M1145A070Z15
Standard Package200