B58620S3300B360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58620S3300B360

Digi-Key Part Number
495-4467-2-ND - Tape & Reel (TR)
495-4467-1-ND - Cut Tape (CT)
495-4467-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B58620S3300B360
Supplier
Description
PRESSURE SENSOR ABSOLUTE 17.4PSI
Detailed Description
Pressure Sensor 2.9PSI ~ 17.4PSI (20kPa ~ 120kPa) Absolute Male - 0.15" (3.8mm) Tube 0.5V ~ 4.5V (5V) 4-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 17.4PSI (20kPa ~ 120kPa)
Output Type
Analog Voltage
Output
0.5V ~ 4.5V (5V)
Accuracy
±3%
Voltage - Supply
2.7V ~ 5.5V
Port Size
Male - 0.15" (3.8mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5.8PSI ~ 34.81PSI (40kPa ~ 240kPa)
Operating Temperature
-45°C ~ 85°C
Package / Case
4-SMD Module
Supplier Device Package
-
1 (Unlimited)
EAR99
9026.20.4000
495-4467-1
495-4467-2
495-4467-ND
495-4467-6
495-4467-NDL
ASB1.200VRTNH19
495-4467
Q7786797S
400