



B57891M0472K000 | |
|---|---|
DigiKey Part Number | 495-75867-ND |
Manufacturer | |
Manufacturer Product Number | B57891M0472K000 |
Description | THERM NTC 4.7KOHM 3980K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0472K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $1.00200 | $5.01 |
| 10 | $0.94900 | $9.49 |
| 25 | $0.88840 | $22.21 |
| 50 | $0.84660 | $42.33 |
| 100 | $0.80810 | $80.81 |
| 500 | $0.73110 | $365.55 |
| 1,000 | $0.70247 | $702.47 |
| 5,000 | $0.64489 | $3,224.45 |

