B57x

B57869S0303F140

Digi-Key Part Number
B57869S0303F140-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57869S0303F140
Supplier
Description
THERMISTOR NTC 30KOHM 3964K BEAD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
NTC Thermistor 30k Bead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±0.2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3964K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1,000$2.30807$2,308.07
Additional Resources
AttributeDescription
Other Names
B57869S 303F140
B57869S303F140
B57869S303F140-ND
Standard Package1,000