CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
B57551G
B57551G
B57551G
B57551G0502G000
Digi-Key Part Number
B57551G0502G000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57551G0502G000
Supplier
Description
THERMISTOR NTC 5KOHM 3480K BEAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
NTC Thermistor 5k Bead, Glass
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Bulk
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3480K
B25/100
3497K
Operating Temperature
-55°C ~ 260°C
Length - Lead Wire
2.65"" (67.30mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Power - Max
32mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
B57551G 502G
B57551G502G
Standard Package1,000