B57540G

B57540G0502H000

Digi-Key Part Number
B57540G0502H000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57540G0502H000
Supplier
Description
THERMISTOR NTC 5KOHM 3480K BEAD
Detailed Description
NTC Thermistor 5k Bead, Glass
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Bulk
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±3%
B Value Tolerance
-
B0/50
-
B25/50
3480K
B25/75
-
B25/85
3450K
B25/100
3497K
Operating Temperature
-55°C ~ 200°C
Power - Max
18 mW
Length - Lead Wire
2.56" (65.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1,000$2.41825$2,418.25
Additional Resources
AttributeDescription
Other Names
B57540G 502H
B57540G502H
B57540G502H-ND
Standard Package1,000