CAD | USD

0805(EIA)
0805(EIA)
NTC Surface Mount Side 1
NTC Surface Mount Side 2

B57421V2222J062

Digi-Key Part Number
495-7446-2-ND - Tape & Reel (TR)
495-7446-1-ND - Cut Tape (CT)
495-7446-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57421V2222J062
Supplier
Description
THERM NTC 2.2KOHM 3940K 0805
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
NTC Thermistor 2.2k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Power - Max
210 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
5$0.65000$3.25
10$0.56700$5.67
25$0.49680$12.42
50$0.41280$20.64
100$0.35180$35.18
500$0.30594$152.97
1,000$0.26770$267.70
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.25623$768.69
6,000$0.23711$1,422.66
9,000$0.22181$1,996.29
15,000$0.21646$3,246.90
30,000$0.21034$6,310.20
Additional Resources
AttributeDescription
Other Names
495-7446-2
B57421V2222J 62
B57421V2222J062V09
B57421V2222J62
B57421V2222J62-ND
Standard Package3,000