B573 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57371V2104J060

Digi-Key Part Number
495-7100-2-ND - Tape & Reel (TR)
495-7100-1-ND - Cut Tape (CT)
495-7100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57371V2104J060
Description
THERM NTC 100KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
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
HTSUS8533.40.8070
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
5$0.51600$2.58
10$0.46100$4.61
25$0.41240$10.31
50$0.36240$18.12
100$0.30900$30.90
500$0.25556$127.78
1,000$0.21397$213.97
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.20208$808.32
8,000$0.17831$1,426.48
12,000$0.17236$2,068.32
20,000$0.16939$3,387.80
28,000$0.16642$4,659.76